Christmas Opening Hours and Delivery Dates here
Helukabel 38509 NSGAFÖU Wire Black 1x50 mm² 3kV Sold per metre

Image Representative of Range

Helukabel 38509 NSGAFÖU Wire Black 1x50 mm² 3kV Sold per metre

Order Code:

04-2942

Brand: HELUKABEL MPN: 38509 EAN-13: 2050004727470
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 04/02/2026

Helukabel's part number 38509 is a NSGAFÖU wire core, measuring 1 x 50 mm² in black. This wire is short-circuit-proof and ground-circuit-proof, designed for robust performance at 3kV. It is typically used in applications requiring high durability and safety, such as industrial power distribution.
Colour Black
Conductor Cross Section 1 x 50 mm²
Length Sold Per Metre
Type NSGAFÖU
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 18mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
Halogen-free No
Max. length sold by the metre 200m
Max. temperature +80°C
Min. temperature -25°C
Nominal Voltage 1800V
Packaged No
Shielded No
Sold by Metre Yes
Standards DIN VDE 0482-332-1-2, DIN EN 60332-1-2/IEC 60332-1 (according to DIN VDE 0472 Part 804 Test Type B)
Test voltage 6000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot