Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hengstler CR0731501 tico 731 Counter Module

Order Code:  

49-0546

 
Brand: Hengstler MPN: CR0731501 EAN-13: 4016138660432

Discontinued


The CR1405537 is a tico 731 Type 5 Module that has been set to operate as an impulse counter. The 731 has a 6-digit LED, operates on 12 to 24V DC supply voltage and requires a front panel cut-out. The 731 control inputs are application programmable.


  • 6-digit LED display
  • Digit height: 7mm
  • 12-24V DC supply voltage
  • Count: Programmable count input for voltage signal or contact, frequency 7.5kHz or 30Hz
  • Input 2: Control input for display memory
  • Protection type: IP54 (front)
  • Type (manufacturer part): tico 731 type 5

Reviews


Be the first to submit a review

Trustpilot