Hi-Watt NiMH Rechargeable Batteries - AA, AAA & PP3

<p>A range of nickel metal hydride rechargeable batteries in the most popular and standard sizes.</p>
  • Suitable for use with almost any battery chargers
  • Suitable for all applications, cameras, PDAs, MP3 and DVD players
  • Excellent performance, reliable and durable
  • Higher capacities compared to nickel cadmium types
  • No special disposal requirements
  • Nominal voltage: cylindrical cells: 1.2V, PP3: 8.4V
  • Available in AA, AAA and PP3
Description Image Product MPN Pricing (Ex VAT) Buy Qty Battery Size Capacity Dimensions (H x W x D) Weight (Per Battery) Chemistry Pack Size Terminal Type Voltage
Hi-Watt AAA800 AAA Battery 1.2V 800mAh NiMH Cell
Hi-Watt AAA800 AAA Battery 1.2V 800mAh NiMH Cell
Standard range
AAA800
1+ £2.38
20+ £1.77
100+ £1.56

664 in stock, despatched same dayContact us for additional stock
AAA 800mAh 44.2 x 10.1 x 10.1mm 14.5g Nickel hydride 1 Protruded positive, Flat negative 1.2V
Hi-Watt AA2000 AA Battery 1.2V 2000mAh NiMH Cell
Hi-Watt AA2000 AA Battery 1.2V 2000mAh NiMH Cell
Standard range
AA2000
1+ £2.10
20+ £1.97
100+ £1.20

699 in stock, despatched same dayContact us for additional stock
AA 2000mAh 50.2 x 14.1 x 14.1mm 28.5g Nickel hydride 1 Protruded positive, Flat negative 1.2V
Cell sizeNominal capacityDimensionsWeightStandard charge
(mAh)Dia. x Height (mm)(g)for 14 hours (mA)Order code
AAA80010.1 x 4412.5g80mA18-4152
AA200014.2 x 5028.2g200mA18-4154
AA240014.2 x 5029.5g240mA18-4156
PP3 type20026.3 x 48.154g20.0mA18-4168


Trustpilot