Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

High Power Resistors 30W TO-220

<p>These 30W power resistors are TO-220 packaged and are available with 1% or 5% tolerances in various popular resistance values. This range of high power resistors have been designed for use in high frequency emitter circuits in switching power supplies and can also be used in motor control and drive circuits as well as voltage regulation and low energy pulse loading.</p>
  • Moulded case for protection and ease of mounting
  • TO-220 style package gives single screw mounting to heat sink
  • Electrically isolated case
  • Non-inductive design
Operating voltage max.350V
Power dissipation30W
Dielectric strength1.8kV AC
Insulation resistance10GΩ
Working temperature–65°C to +150°C
Torque max.0.9Nm