HiKOKI CR18DBLJ4Z CR18DBLJ4Z Brushless Reciprocating Saw 18V Bare Unit

Standard range
Order Code:

97-9961

Brand: HiKOKI MPN: CR18DBLJ4Z EAN-13: 4966376304912
Qty Unit Price (Ex VAT)
1+ £166.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 02/01/2025

The HiKOKI CR18DBL Reciprocating Saw has a brushless motor for longer run time, less maintenance and increased durability. Auto mode reduces noise and power consumption. Fitted with a low vibration handle and a long, slim front grip for easier handling and better control. Other features include tool-free blade change, a large pivoting hook and a bright LED light.

Bare Unit, No Battery or Charger supplied.

Specifications:

Strokes at No Load: 0-2,500/min.
Stroke Length: 32mm.
Capacity: Pipe 130mm, Wood 120mm, Mild Steel Plate 19mm.
Weight: 2.7kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot