HiKOKI D13VF Rotary Drill 13mm 710W 240V

Standard range
Order Code:

96-1742

Brand: HiKOKI MPN: D13VF/J6 EAN-13: 4966376270873
Qty Was Unit Price (Ex VAT)
1+ £150.37   £135.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/02/2025

The HiKOKI D13VF Rotary Drill is a high powered, rotary only drill, that is fitted with a variable speed trigger with reverse facility. The sturdy aluminium gear casing provides a long working life. The soft grip handle provides comfortable operation and it is fitted with a 13mm keyless chuck for easy bit changes.

Standard Accessories: Carrying Case.

Specification:

Chuck: 13mm Keyless
Input Power: 710W
No Load Speed: 0-850/min.
Drilling Capacity: Steel: 10mm, Softwood: 40mm
Weight: 1.8kg

1 x HiKOKI D13VF Rotary Drill 13mm 710W 240V verison.


Type Drill

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot