HiKOKI M1808DAJPZ M1808DAJPZ 1/4in Trimmer 18V 1 x 5.0Ah Li-ion

Standard range
Order Code:

97-9973

Brand: HiKOKI MPN: M1808DAJPZ EAN-13: 4966376336135
Qty Unit Price (Ex VAT)
1+ £219.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 02/01/2025

The HiKOKI M1808DA 1/4in Trimmer has a lightweight design and an easily accessible motor switch for one-handed operation. The user is required to press the buttons in sequence to start the trimmer for added safety.

Fitted with a quick-release lever for easy base adjustment and a rack-and-pinion micro-adjustment system for increased precision. A variable speed dial and constant speed control allow the user to set the desired speed with ease. There is also an LED work light for workpiece illumination.

Supplied with: 1 x 18V 5.0Ah Li-ion Battery, 1 x Charger and 1 x Stackable Case.

Specifications:

Collet Size: 6.35mm (1/4in).
No Load Speed: 10,000-30,000/min.
Base Mounting Ø: 64.8mm.
Weight: 1.7kg.


To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot