Christmas Opening Hours and Delivery Dates here

HiKOKI RB36DA/J4Z Brushless Blower 18/36V Bare Unit

Order Code:

96-1823

Brand: HiKOKI MPN: RB36DA/J4Z EAN-13: 4966376317486
Qty Unit Price (Ex VAT)
1+ £213.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The HiKOKI RB36DA Brushless Blower produces a higher air volume than petrol blowers. It has 4 power settings plus a turbo mode. The compact, lightweight body makes it easy to handle.

RB36DA/JLZ: 1 x 18/36V 5.0/2.5Ah Li-ion Battery
RB36DA/J4Z: Bare Unit, No Battery or Charger.

Specification:

Air Speed: 0-24,000/min.
Air Flow: 0-680m³/hr.
Overall Length: 940mm
Weight: 2.8kg

The HiKOKI RB36DA/J4Z Brushless Blower is supplied as a bare unit. Batteries are NOT included.


Type Blower

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot