Site: Industry
Currency: GBP    
HiKOKI SV12SG/J1 Orbital Palm Sander 200W 240V

HiKOKI SV12SG/J1 Orbital Palm Sander 200W 240V

HiKOKI
Standard range
Order Code:

96-1836

Brand: HiKOKI MPN: SV12SG/J1 EAN-13: 4966376279555
Qty Was Unit Price (Ex VAT)
1+ £55.42   £49.49
Price per unit Ex VAT
50 in Stock, despatched in 2 days

The HiKOKI SV12SG Orbital Palm Sander has a low vibration design and powerful motor for fast and effective material removal. The contoured body and soft grip design gives greater operator comfort and ease of use. It also offers a high dust extraction rate of up to 70% for a cleaner working environment.

Supplied with: 1 x Sanding Pad, 1 x Punch Plate, 1 x Dust Bag.

Specification:

Input Power: 200W
Oscillating Speed: 14,000/min.
Oscillating Diameter: 1.5mm
Base Plate: 110 x 100mm
Weight: 1.1kg

1 x HiKOKI SV12SG/J1 Orbital Palm Sander 240V version.


Type Sander

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C