Hirschmann 930 764-517 MAK 3100S 3-Pin Female DIN Socket, Cable Mount, 4A Grey

Standard range
Order Code:

49-6199

Brand: Hirschmann MPN: 930 764-517 EAN-13: 4002044031831
  • Quickly find another product in this range by No. of Contacts:

    3 5
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,754 in stock, despatched same dayBack-order availability date - 18/03/2025

A 3-pin cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 764-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 3
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAK 3100S
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 3
Plug / Socket Socket
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot