Hirschmann 930 959-517 MAK 4100 4-Pin Female DIN Socket Cable Mount, 4A Grey

Order Code:

49-6200

Brand: Hirschmann MPN: 930 959-517 EAN-13: 4002044031862

Discontinued


A 4-pin cable-mounting straight female DIN socket with locking thread and solder connections.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Contact material: Tin plated
  • Manufacturer part No.: 930 959-517
  • Nominal current: 4A
  • Nominal voltage: 34V
  • Number of pins: 4
  • Protection type: IP30
  • Seal type: Screw-on
  • Type (manufacturer type): MAK 4100
Current Rating 4A
Material Plastic
Mounting Cable
Number of Ways 4

Reviews


Be the first to submit a review

Trustpilot