Hirschmann 931 518-517 MAS 80 SN 8-Pin Male DIN Plug, Straight, Cable Mount

Hirschmann 931 518-517 MAS 80 SN 8-Pin Male DIN Plug, Straight, Cable Mount

Order Code:

49-4738

Brand: Hirschmann MPN: 931 518-517 EAN-13: 4002044022587

Discontinued


An 8-pin 270°, cable-mounting DIN plug suitable for audio, video and data applications.


  • With anti-kink device
  • Colour: Grey
  • Connection (components): Soldering
  • Connector type: Plug, straight
  • Contact material: Tin plated
  • Manufacturer part No.: 931 518-517
  • Nominal current: 4A
  • Nominal voltage: 34V DC
  • Number of pins: 8
  • Protection type: IP30
  • Type (manufacturer type): MAS 80 SN
Connector Body Material Plastic
Mounting Type Inline
No. of Contacts 8
Plug / Socket Plug
Termination Solder

Reviews


Be the first to submit a review

Trustpilot