Christmas Opening Hours and Delivery Dates here
Hirschmann 933 024-100 GDS 307 Pg 7 Cable Socket 3 + PE Black

Image Representative of Range

Hirschmann 933 024-100 GDS 307 Pg 7 Cable Socket 3 + PE Black

Order Code:

49-6119

Brand: Hirschmann MPN: 933 024-100-1 EAN-13: 4002044196998
  • Quickly find another product in this range by Number of Ways:

    2 + PE 3 + PE
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.41
25+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
344 available to back orderBack-order availability date - 14/01/2026

A 3 + PE cable socket with central M 3 x 28 screw from Hirschmann.


  • Colour: Black
  • Compatible with: Miniature valves, such as electromagnetic pneumatic valves
  • Connection: Screws
  • Leading contact (PE): Yes
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Number of pins: 3 + PE
  • Cable gland PG 7
  • Industry standard 9.4mm contact assignment
  • Plug-in cables Ø 3.5 to 6mm/max. 0.75mm²
  • Temperature range: -40 - +125 °C
  • Manufacturer type: GDS 307 black
  • Manufacturer part No.: 933 024-100
Current Rating 6A
Contact Termination Screws
Voltage Rating 250V
Gender Female
Gland Size PG7
Number of Ways 3 + PE
Protection Class IP65
Wire Gauge (mm²) 3.5 to 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot