Christmas Opening Hours and Delivery Dates here
Hirschmann 933 029-100 GDME 2011 PG 11 Cable Socket Clear Cover 2 + PE Black

Image Representative of Range

Hirschmann 933 029-100 GDME 2011 PG 11 Cable Socket Clear Cover 2 + PE Black

Order Code:

49-6123

Brand: Hirschmann MPN: 933 029-100-1 EAN-13: 4002044196677
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
122 available to back orderBack-order availability date - 14/01/2026

A 2 + PE cable socket with central M3 x 40 screw, strain relief and transparent cover, offerring the possibility to fit electronic inserts.


  • Cable connection diameter: 4.5 to 11mm (PG11)
  • Colour: Black
  • Connection: Screws
  • Leading contact (PE): Yes
  • Number of pins: 2 + PE
  • Temperature range: -40 to +110°C
  • Manufacturer type: GDME 2011 black
  • Manufacturer part No.: 933 029-100
Current Rating 16A
Contact Termination Screws
Voltage Rating 250V
Gender Female
Gland Size PG11
Number of Ways 2 + PE
Protection Class IP65
Wire Gauge (mm²) 4.5 to 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot