Christmas Opening Hours and Delivery Dates here

Hirschmann 933 138-100 GDS 207 PG 7 Cable Socket 2 + PE Black

Order Code:

49-6118

Brand: Hirschmann MPN: 933 138-100-1 EAN-13: 4002044196950
  • Quickly find another product in this range by Number of Ways:

    2 + PE 3 + PE
Qty Unit Price (Ex VAT)
2+ £2.42
10+ £1.63
25+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
283 available to back orderBack-order availability date - 14/01/2026

A 2 + PE cable socket with central M 3 x 28 screw from Hirschmann.


  • Colour: Black
  • Compatible with: Miniature valves, such as electromagnetic pneumatic valves
  • Connection: Screws
  • Leading contact (PE): Yes
  • Nominal current: 6A
  • Nominal voltage: 250V
  • Number of pins: 2 + PE
  • Wire connection PG 7
  • Contact assignment industry standard 9.4mm
  • Connectable wires Ø 3.5 to 6 mm/max. 0.75mm²
  • Temperature range: -40 to +125°C
  • Manufacturer type: GDS 207 black
  • Manufacturer part No.: 933 138-100
Current Rating 6A
Contact Termination Screws
Voltage Rating 250V
Gender Female
Gland Size PG7
Number of Ways 2 + PE
Protection Class IP65
Wire Gauge (mm²) 3.5 to 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot