Hirschmann CA6LS 6 Pole + Earth Free Cable Plug

Image Representative of Range

Hirschmann CA6LS 6 Pole + Earth Free Cable Plug

Standard range
Order Code:

23-1427

Brand: Hirschmann MPN: CA6LS EAN-13: 4002044182106
Qty Unit Price (Ex VAT)
1+ £7.94
10+ £7.50
25+ £7.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
751 in Stock, despatched in 4 days

Screw locking cable plug from Hirschmann manufactured in impact-proof black glass fibre reinforced plastic sealed to IP67.


  • Rated voltage 250V
  • Rated current 10A
  • 6-pole and earth
  • Free plug
  • VDE, SEV, UL,CSA approved
  • Panel cut-out 22mm
  • Cable diameter 12mm
  • Manufacturer's part CA6LS
Colour Black
Contact Termination Solder
Pin/Socket Pin
Type Field Attachable Power Connector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot