HN Power SIM2 SIL7 DC/DC Converter 2W Dual Output

HN Power Brand: HN Power
<p>This <STRONG>HN Power SIM2 series</STRONG> high-efficiency switching regulator is supplied in a SIL7 package for PCB mounting.</p>
  • Connection : Solder pins
  • No. of outputs: 2 x
  • Power: 2W
  • Type: SIM2 SIL7
  • Dimensions 19.5 x 8.5 x 8.14mm
Description Image Product Buy Qty Pricing (Ex VAT)
HN Power SIM2-0512D-SIL7 DC/DC Converter 5V DC In, ±12V DC Out 82mA
HN Power SIM2-0512D-SIL7 DC/DC Converter 5V DC In, ±12V DC Out 82mA
Standard range
Order code: 59-2356
MPN: SIM2-0512D-SIL7

27 in Stock, despatched in 4 days
1+ £5.35
HN Power SIM2-0912D-SIL7 DC/DC Converter 9V DC In, ±12V DC Out 82mA
HN Power SIM2-0912D-SIL7 DC/DC Converter 9V DC In, ±12V DC Out 82mA
Standard range
Order code: 59-2359
MPN: SIM2-0912D-SIL7

8 in Stock, despatched in 4 days
1+ £5.35
HN Power SIM2-1212D-SIL7 DC/DC Converter 12V DC In, ±12V DC Out 82mA
HN Power SIM2-1212D-SIL7 DC/DC Converter 12V DC In, ±12V DC Out 82mA
Standard range
Order code: 59-2362
MPN: SIM2-1212D-SIL7

2 in Stock, despatched in 4 days
1+ £5.35
HN Power SIM2-0515D-SIL7 DC/DC Converter 5V DC In, ±15V DC Out 66mA
HN Power SIM2-0515D-SIL7 DC/DC Converter 5V DC In, ±15V DC Out 66mA
Standard range
Order code: 59-2357
MPN: SIM2-0515D-SIL7

27 in Stock, despatched in 4 days
1+ £5.35
Order codeMftrs. part no.Nominal
voltage
Output
voltage
Max. output
current
59-2356SIM2-0512D-SIL75V DC±12V DC82mA
59-2359SIM2-0912D-SIL79V DC±12V DC82mA
59-2362SIM2-1212D-SIL712V DC±12V DC82mA
59-2357SIM2-0515D-SIL75V DC±15V DC66mA
59-2360SIM2-0915D-SIL79V DC±15V DC66mA
59-2363SIM2-1215D-SIL712V DC±15V DC66mA
59-2365SIM2-1515D-SIL724V DC±15V DC66mA
59-2358SIM2-0905D-SIL79V DC±5V DC200mA
59-2361SIM2-1205D-SIL712V DC±5V DC200mA


Trustpilot