HN Power SIM2-1212D-SIL7 DC/DC Converter 12V DC In, ±12V DC Out 82mA

Image Representative of Range

HN Power SIM2-1212D-SIL7 DC/DC Converter 12V DC In, ±12V DC Out 82mA

Standard range
Order Code:

59-2362

Brand: HN Power MPN: SIM2-1212D-SIL7 EAN-13: 2050000765339
Qty Unit Price (Ex VAT)
1+ £5.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This HN Power SIM2 series high-efficiency switching regulator has an output of ±12V DC and is supplied in a SIL7 package.
  • Connection : Solder pins
  • Max. output current: 82mA
  • No. of outputs: 2 x
  • Nominal voltage: 12V DC
  • Output voltage: 12V DC, -12V DC
  • Power: 2W
  • Type: SIM2-1212D-SIL7
  • Dimensions 19.5 x 8.5 x 8.16mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot