Christmas Opening Hours and Delivery Dates here

Holzmann BT150-914_230V Belt Sander 450W 15cm Orbit 1Piece

Order Code:

09-3631

Brand: Holzmann Maschinen MPN: BT150-914_230V EAN-13: 9120058376955
Qty Unit Price (Ex VAT)
1+ £147.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/02/2026

Holzmann Maschinen's BT150-914_230V is a belt and orbit sander with a power of 450 W and a sanding surface of 15 cm. It is designed for efficient sanding tasks, perfect for both flat surfaces and contoured edges. Common applications include woodworking and surface preparation before painting or varnishing.
Type Belt and orbit sander
Voltage 230V
Power Output 450W
Grinding disc Ø 15cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot