Honeywell DC313NHGBS Home & Garden Doorbell Kit (1 Portable & 1 Plug-In, 1 Push)

Order Code:

23-5841

Brand: Honeywell MPN: DC313NHGBS EAN-13: 5004100965431
  • Country of Origin: China

Discontinued


This home and garden doorbell kit from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with adjustable volume.

Among the many other features is the innovative LED strobe, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With LED light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 150m
  • Colour: white
  • Push button design: portrait
  • 1x CR2032 (3V) battery (supplied)
  • Manufacturer's part DC313NHGBS

Requires 4 x AA (1.5V) batteries (not supplied).

Includes: 1x wireless portable doorbell, 1x wireless plug-in doorbell, 1x wireless push button, 1x CR2032 (3V) battery, 1x quick start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Front and back doorbell
Loudness Level 84dB
Power Battery / plug
Range 150m
Wired/wireless Wireless

Questions


*Question functionality currently disabled


Tuesday, November 8, 2016 Question by: Rapid Customer | Product code: 23-5841
Q. Do you sell spare bell pushes. If you do how much are they
A. Hi Peter, thank you for your question. Honeywell push switches available here.


Tuesday, May 3, 2016 Question by: Rapid Customer | Product code: 23-5841
Q. Do you need a separate converter/extension to transmit a signal to the other doorbell when the outside push-button is pushed, or is it built in?
A. Hi Mr Snow, thank you for your question. The doorbell will activate both bells; one to be plugged in and the other is portable taking batteries up to a 150 metre radius.

Reviews


Be the first to submit a review

Trustpilot