Honeywell DC915S WF Chime Kit 200m 8 Tunes 90dB HALO White Doorbell

Order Code:

23-5827

Brand: Honeywell MPN: DC915S EAN-13: 5004100965240
  • Country of Origin:

Discontinued


This wireless portable doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with sleep mode. Among the many other features is the 5-year battery life and innovative halo light, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With range extender
  • Halo light and push button
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • IP Rating IP55
  • Wireless bell range: 200m
  • Colour: white
  • Push button design: portrait
  • Manufacturer's part DC915S

1x wireless portable doorbell,1x wireless push button,1x CR2032 (3V) battery,1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.
Type Chime
Loudness Level 90dB
Power Battery
Range 200m
Wired/wireless Wireless

Reviews


Be the first to submit a review

Trustpilot