Honeywell DW313S Wired Chime 6 Tunes 84dB LED White Doorbell

Order Code:

23-5844

Brand: Honeywell MPN: DW313S EAN-13: 5004100965707
  • Country of Origin: China

Discontinued


This wired doorbell from Honeywell has been manufactured to a high standard, with both reliability and quality in mind. Stylish and compact with superior sound quality, this superb doorbell has been perfectly formed for your home and comes with adjustable volume.

Among the many other features is the innovative LED strobe, alerting you to the presence of a visitor when the doorbell can't be heard.


  • With LED strobe
  • Plays 6 melodies
  • Never miss a visitor or delivery
  • Disturbance free
  • Visual alerts
  • Revolutionary design
  • Compact size with rich sound
  • Easy to install
  • Audible range (volume) - 80m
  • Colour: white
  • Manufacturer's part DW313S

Includes: 1x wired doorbell, 1x quick-start guide, 1x safety and guarantee, 1x Declaration of Conformity.

Type Bell
Loudness Level 84dB
Power Battery
Range 80m
Wired/wireless Wired

Reviews


Be the first to submit a review

Trustpilot