Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hongfa HF115F/005-1HS3BF PCB Relay 5VDC SPST-NO 16A

Standard range
Order Code:  

71-4601

 
Brand: Hongfa MPN: HF115F/005-1HS3BF PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £2.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
102 in stock, despatched same dayAdditional quantity lead time 7 days

A 16A miniature high power relay from the HF115F series that has a 5V DC coil and a SPST-NO contact configuration. The relay comes in a plastic sealed package and has a low height of just 15.7mm, making it ideal if space is at a premium.
  • 5kV Dielectric strength
  • Class F relays
  • 10mm Creepage
  • Meets VDE 0700, 0631
  • 29 x 12.7 x 15.7mm
Coil Resistance 62Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 15.7mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 16A
Switching Power 4000VA
Switching Voltage Max (AC) 440VA
Switching Voltage Max (DC) 300V
Type HF115F
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot