Hongfa HF14FF/024-1ZTF PCB Relay 24VDC SPDT 10A

Standard range
Order Code:

71-4648

Brand: Hongfa MPN: HF14FF/024-1ZTF
  • Quickly find another product in this range by Contact Configuration:

    SPDT SPST-NO
Qty Was Unit Price (Ex VAT)
1+ £0.412   £0.383
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched same dayContact us for additional stock

A 10A miniature intermediate power relay from the HF14FF series that is designed for PCB mounting. The relay has a 24V DC coil and a SPDT contact configuration.
  • Flux proofed
  • Plastic sealed case
  • 5kV Dielectric strength
  • 29.0 x 13.0 x 26.0mm
Coil Resistance 1100Ω
Coil Voltage 24V
Contact Configuration SPDT
Height 26mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2770VA
Switching Voltage Max (AC) 277V
Switching Voltage Max (DC) 30V
Type HF14FF
Width 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot