Hongfa HF41F/005-HS PCB Relay 5VDC SPST-NO 6A

Standard range
Order Code:

71-4688

Brand: Hongfa MPN: HF41F/005-HS
Qty Was Unit Price (Ex VAT)
1+ £0.612   £0.500
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
80 in stock, despatched same dayContact us for additional stock

A 6A subminiature power relay from the HF41F series that is designed for PCB mounting. The relay has a 5V DC coil and a SPST-NO contact configuration. Its slim width of just 5mm makes it ideal for applications where space is tight.
  • Slim design
  • 4kV Dielectric strength
  • High sensitivity coil 170mW
  • Plastic sealed case
  • 28 x 5 x 15mm
Coil Resistance 147Ω
Coil Voltage 5V
Contact Configuration SPST-NO
Height 15mm
Length 28mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 6A
Switching Power 1500VA
Switching Voltage Max (AC) 400V
Switching Voltage Max (DC) 125V
Type HF41F
Width 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot