Christmas Opening Hours and Delivery Dates here
Hongshang 10467 Heatshrink Blue 12.70mm-6.40mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang 10467 Heatshrink Blue 12.70mm-6.40mm Shrinkage 2:1 Per Metre

Order Code:

04-3896

Brand: Hongshang MPN: 10467 EAN-13: 2050006228036
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the 10467 heat shrink, a blue, flexible tubing with a 2:1 shrinkage ratio, starting at a diameter of 12.70 mm and reducing to 6.40 mm. This heatshrink is without adhesive, making it ideal for protecting and insulating cables and wires. Typically sold per metre, it is commonly used in electronics and electrical applications for bundling and insulating.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Blue
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 6.40mm
Nominal inside diameter (pre-shrinkage) 12.70mm
Wall thickness (post-shrinkage) 0.65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot