Christmas Opening Hours and Delivery Dates here
Hongshang 10488 Heatshrink 25.40 mm 2:1 Yellow/Green Per Metre

Image Representative of Range

Hongshang 10488 Heatshrink 25.40 mm 2:1 Yellow/Green Per Metre

Order Code:

04-3911

Brand: Hongshang MPN: 10488 EAN-13: 2050006227312
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the 10488 Heatshrink without adhesive, featuring a 2:1 shrinkage ratio and available in yellow and green. It is typically used for insulating and protecting wire connections or cable joints. Sold per metre, it offers reliable protection without adhesive.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot