Christmas Opening Hours and Delivery Dates here

Hongshang ART001774 Heatshrink Transparent 1.50mm 0.50mm 3:1 Ratio

Order Code:

04-4099

Brand: Hongshang MPN: ART001774 EAN-13: 2050006225349
Qty Unit Price (Ex VAT)
20+ £0.344
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
47 available to back orderBack-order availability date - 15/01/2026

The Hongshang ART001774 is a transparent heatshrink without adhesive, featuring a 3:1 shrinkage ratio and a 1.50 mm diameter. It is ideal for providing insulation and protection for cables and wires. Typically used in electrical and electronic applications, it is sold per metre for customization to specific project needs.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Transparent
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F(3X)
Nominal diameter (post-shrinkage) 0.50mm
Nominal inside diameter (pre-shrinkage) 1.50mm
Wall thickness (post-shrinkage) 0.45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot