Hongshang ART002431 Heatshrink Transparent 25.40mm-12.70mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002431 Heatshrink Transparent 25.40mm-12.70mm 2:1 Per Metre

Hongshang
Standard range
Order Code:

04-4272

Brand: Hongshang MPN: ART002431
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit Ex VAT
7 in stock, despatched in 4 working days

Manufactured by Hongshang, the ART002431 heatshrink is a transparent tubing without adhesive, featuring a shrinkage ratio of 2:1. Measuring 25.40 mm before shrinking and 12.70 mm after, it is ideal for insulating electrical connections and providing strain relief. Sold per metre, it is perfect for a variety of applications requiring protection and insulation of wires.
Type Heatshrink w/o adhesive
Factory colour Transparent
Manufacturer part # ART002431
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
RoHS-compliant Yes
Shrinkage 2:1
Wall thickness (post-shrinkage) 0.87mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C