Christmas Opening Hours and Delivery Dates here
Hongshang ART002628 Heatshrink Yellow 38.10mm Shrinkage 2:1 Per Metre

Image Representative of Range

Hongshang ART002628 Heatshrink Yellow 38.10mm Shrinkage 2:1 Per Metre

Order Code:

04-4287

Brand: Hongshang MPN: ART002628 EAN-13: 2050006226841
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002628 heatshrink is a yellow, 38.10 mm tubing that shrinks to 19 mm with a 2:1 shrinkage ratio, and is sold per metre. This heatshrink tubing is without adhesive, making it ideal for electrical insulation and wire bundling applications. Hongshang is the manufacturer known for durable and reliable heatshrink solutions.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Yellow
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot