Christmas Opening Hours and Delivery Dates here
Hongshang ART002803 Heatshrink Transparent 76.20mm 2:1 Sold Per Metre

Image Representative of Range

Hongshang ART002803 Heatshrink Transparent 76.20mm 2:1 Sold Per Metre

Order Code:

04-4295

Brand: Hongshang MPN: ART002803 EAN-13: 2050006227404
Qty Unit Price (Ex VAT)
1+ £16.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the ART002803 Heatshrink, a transparent, flexible tubing without adhesive. It has a shrinkage ratio of 2:1, reducing from 76.20 mm to 38.10 mm, and is sold per metre. This product is typically used for insulating and protecting electrical connections and wiring.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Transparent
Material Polyolefin
Max. length sold by the metre 15m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 38.10mm
Nominal inside diameter (pre-shrinkage) 76.20mm
Wall thickness (post-shrinkage) 1.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot