Christmas Opening Hours and Delivery Dates here
Hongshang ART002837 Heatshrink 9.50mm Violet 2:1 Shrink Ratio Per Metre

Image Representative of Range

Hongshang ART002837 Heatshrink 9.50mm Violet 2:1 Shrink Ratio Per Metre

Order Code:

04-4299

Brand: Hongshang MPN: ART002837 EAN-13: 2050006226452
Qty Unit Price (Ex VAT)
5+ £0.829
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
430 available to back orderBack-order availability date - 14/01/2026

Hongshang ART002837 is a violet heatshrink tubing without adhesive, featuring a shrinkage ratio of 2:1. Measuring 9.50 mm in diameter before shrinking and 4.80 mm after, it is sold per metre. Typically used for insulating wires, providing strain relief, and protecting against environmental factors.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Violet
Material Polyolefin
Max. length sold by the metre 75m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot