Christmas Opening Hours and Delivery Dates here
Hongshang ART002839 Heatshrink Violet 25.40mm-12.70mm Shrink: 2:1

Image Representative of Range

Hongshang ART002839 Heatshrink Violet 25.40mm-12.70mm Shrink: 2:1

Order Code:

04-4301

Brand: Hongshang MPN: ART002839 EAN-13: 2050006226728
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
35 available to back orderBack-order availability date - 14/01/2026

Hongshang's heatshrink model ART002839 features a 25.40 mm to 12.70 mm shrinkage ratio of 2:1. This violet heatshrink lacks adhesive and is sold per metre. It is typically used for insulating and protecting electrical connections.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Violet
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot