Christmas Opening Hours and Delivery Dates here
Hongshang ART002841 Heatshrink Violet 38.10mm 19mm 2:1 Shrink Per Metre

Image Representative of Range

Hongshang ART002841 Heatshrink Violet 38.10mm 19mm 2:1 Shrink Per Metre

Order Code:

04-4305

Brand: Hongshang MPN: ART002841 EAN-13: 2050006225066
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002841 is a violet heatshrink tube with a 38.10 mm diameter that shrinks to 19 mm, featuring a 2:1 shrinkage ratio. Manufactured without adhesive, this heatshrink is sold by the metre and is ideal for insulation and protective applications in electrical and cable assemblies. Typical uses include covering and organising wires to enhance durability and preventing short circuits.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Violet
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +105°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 38.10mm
Wall thickness (post-shrinkage) 1.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot