Christmas Opening Hours and Delivery Dates here
Hongshang ART002908 Heatshrink Grey 16mm 8mm 2:1 Shrink Sold/Metre

Image Representative of Range

Hongshang ART002908 Heatshrink Grey 16mm 8mm 2:1 Shrink Sold/Metre

Order Code:

04-4311

Brand: Hongshang MPN: ART002908 EAN-13: 2050006226544
Qty Unit Price (Ex VAT)
3+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
53 available to back orderBack-order availability date - 14/01/2026

The Hongshang ART002908 Heatshrink is a grey, 16 mm tubular product that shrinks to 8 mm with a 2:1 ratio, sold per metre. Made without adhesive, this heat shrink is suitable for insulating wires and providing strain relief in electrical applications. As a versatile solution, it can be used in various environments to protect and bundle cables.
Shrinkage Ratio 2:1
Type Heatshrink w/o adhesive
Factory colour Grey
Material Polyolefin
Max. length sold by the metre 50m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 16mm
Wall thickness (post-shrinkage) 0.69mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot