Christmas Opening Hours and Delivery Dates here

Hongshang H-2(3X) 3 - 1 Heatshrink Black 3mm to 1mm Shrinkage 3:1 per metre

Order Code:

04-4379

Brand: Hongshang MPN: H-2(3X) 3 - 1 EAN-13: 2050004817089
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
26 available to back orderBack-order availability date - 14/01/2026

Hongshang manufactures the H-2(3X) 3 - 1 heatshrink w/o adhesive, featuring a 3:1 shrinkage ratio, with a diameter reducing from 3 mm to 1 mm. This black heatshrink tubing is typically applied for insulating wires, providing strain relief, and protecting against abrasion. It is sold per metre and is ideal for applications requiring flexible and durable protection without adhesive.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Black
Halogen-free No
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 1mm
Nominal inside diameter (pre-shrinkage) 3mm
Temperature Range +70°C
Wall thickness (post-shrinkage) 0.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot