Christmas Opening Hours and Delivery Dates here
Hongshang H-5(4X)-F 52/13 Heatshrink 4:1 Adhesive Black 1.22m

Image Representative of Range

Hongshang H-5(4X)-F 52/13 Heatshrink 4:1 Adhesive Black 1.22m

Order Code:

04-4463

Brand: Hongshang MPN: H-5(4X)-F 52/13 EAN-13: 2050004816778
Qty Unit Price (Ex VAT)
1+ £27.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 03/02/2026

Manufactured by Hongshang, the H-5(4X)-F 52/13 heat shrink features a 4:1 shrinkage ratio and includes adhesive for secure sealing. This 52 mm black heatshrink, which shrinks down to 13 mm, comes in a length of 1.22 metres. It is typically used for insulating and protecting cables and connections in electrical applications.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 13mm
Nominal inside diameter (pre-shrinkage) 52mm
Shrink temperature (max.) +110°C
Temperature Range +70°C
Wall thickness (post-shrinkage) 2.40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot