Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 15/4 Heatshrink + Adhesive Black 3:1 1.22m

Order Code:

04-4489

Brand: Hongshang MPN: HRA3 15/4 EAN-13: 2050004815047
Qty Unit Price (Ex VAT)
1+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 15/4 heatshrink with adhesive has a shrinkage ratio of 3:1, reducing from 15 mm to 4 mm. Its heat-activated adhesive lining provides a secure and waterproof seal. Typical applications include electrical insulation, wire bundling, and protection from environmental elements.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 15mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot