We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Manufacturer part # | Misc Attribute | Nominal diameter (post-shrinkage) | Nominal inside diameter (pre-shrinkage) | Wall thickness (post-shrinkage) | Type | Factory colour | Halogen-free | Material | Max. temperature | Min. temperature | RoHS-compliant | Shrink temperature (min.) | Shrinkage |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Manufacturer part # | Misc Attribute | Nominal diameter (post-shrinkage) | Nominal inside diameter (pre-shrinkage) | Wall thickness (post-shrinkage) | Type | Factory colour | Halogen-free | Material | Max. temperature | Min. temperature | RoHS-compliant | Shrink temperature (min.) | Shrinkage | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 4 in stock, despatched in 4 working days |
| HRA3 115/34 | HRA3 115/34 | 34mm | 115mm | 4.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 3 in stock, despatched in 4 working days |
| HRA3 130/36 | HRA3 130/36 | 36mm | 130mm | 4.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 65 in stock, despatched in 4 working days |
| HRA3 15/4 | HRA3 15/4 | 4mm | 15mm | 2.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 8 in stock, despatched in 4 working days |
| HRA3 160/50 | HRA3 160/50 | 50mm | 160mm | 4.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 3 in stock, despatched in 4 working days |
| HRA3 180/50 | HRA3 180/50 | 50mm | 180mm | 4.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 39 in stock, despatched in 4 working days |
| HRA3 22/6 | HRA3 22/6 | 6mm | 22mm | 2.70mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 7 in stock, despatched in 4 working days |
| HRA3 33/8 | HRA3 33/8 | 8mm | 33mm | 3.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 15 in stock, despatched in 4 working days |
| HRA3 40/12 | HRA3 40/12 | 12mm | 40mm | 4.00mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 16 in stock, despatched in 4 working days |
| HRA3 55/16 | HRA3 55/16 | 16mm | 55mm | 4.00mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 10 in stock, despatched in 4 working days |
| HRA3 75/22 | HRA3 75/22 | 22mm | 75mm | 4.00mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 70 in stock, despatched in 4 working days |
| HRA3 9/3 | HRA3 9/3 | 3mm | 9mm | 1.80mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 | ||||
![]() |
| 15 in stock, despatched in 4 working days |
| HRA3 95/25 | HRA3 95/25 | 30mm | 95mm | 4.20mm | Heatshrink + adhesive | Black | No | Polyolefin (irradiated) | +125°C | -55°C | Yes | +120°C | 3:1 |