Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 9/3 Heatshrink Adhesive Black 9mm 3:1 1.22m

Order Code:

04-4497

Brand: Hongshang MPN: HRA3 9/3 EAN-13: 2050004815030
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
54 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 9/3 heatshrink, with a 3:1 shrinkage ratio, is a 9 mm to 3 mm heat shrink tubing with an adhesive lining for enhanced sealing. Manufactured by Hongshang, this product is suitable for electrical insulation, providing protection and strain relief for wiring and connectors. The 1.22 m length ensures sufficient coverage for various applications, making it ideal for automotive, industrial, and DIY projects.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 9mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 1.80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot