Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 22/6 Heatshrink Adhesive Black 22mm-6mm 3:1 1.22m

Order Code:

04-4492

Brand: Hongshang MPN: HRA3 22/6 EAN-13: 2050004815054
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 22/6 heatshrink with adhesive has a 3:1 shrinkage ratio and measures 1.22 metres in length. It is designed to provide a secure seal and offer excellent insulation for wiring and cables. This heatshrink is commonly used in electrical and automotive applications for protection and waterproofing.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot