Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 40/12 Heatshrink Adhesive Black 3:1 1.22m Shrinkable

Order Code:

04-4494

Brand: Hongshang MPN: HRA3 40/12 EAN-13: 2050004815078
Qty Unit Price (Ex VAT)
1+ £12.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 04/02/2026

The Hongshang heat shrink is a 1.22-meter-long tubing that shrinks from 40 mm to 12 mm with a 3:1 shrinkage ratio. This product features an adhesive lining for enhanced sealing and insulation capabilities. Typical applications include wire insulation, protection, and bundling in electrical and automotive settings.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot