Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 115/34 Heatshrink 3:1 Black 115mm 1.22m Adhesive

Order Code:

04-4487

Brand: Hongshang MPN: HRA3 115/34 EAN-13: 2050004817447
Qty Unit Price (Ex VAT)
1+ £34.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 115/34 heatshrink is a black, 1.22-metre tube with a 115 mm diameter and a shrinkage ratio of 3:1. It features an adhesive lining, providing strong insulation and protection for cables. This product is ideal for electrical applications requiring a secure and weatherproof seal.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 34mm
Nominal inside diameter (pre-shrinkage) 115mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot