Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 75/22 Heatshrink Adhesive Black 75mm 22mm 3:1 1.22m

Order Code:

04-4496

Brand: Hongshang MPN: HRA3 75/22 EAN-13: 2050004812312
Qty Unit Price (Ex VAT)
1+ £24.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 75/22 Heatshrink + adhesive is a black, 75 mm heat shrink tube with a 22 mm shrinkage and a 3:1 shrink ratio. It features adhesive lining for secure insulation and protection of wires and cables. This 1.22 m length heat shrink is ideal for electrical insulation, wire bundling, and corrosion prevention in various applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 75mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot