Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 55/16 Heatshrink Adhesive Black 55mm 16mm 3:1 1.22m

Order Code:

04-4495

Brand: Hongshang MPN: HRA3 55/16 EAN-13: 2050004815085
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 55/16 heatshrink, with dimensions of 55 mm and 16 mm, offers a shrinkage ratio of 3:1 and includes adhesive for a secure seal. This heat shrink is ideal for insulating wires and providing environmental protection in electrical applications. Its 1.22 m length ensures coverage for various sealing and bundling needs.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 55mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot