Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 33/8 Heatshrink Adhesive Black 33mm 8mm 3:1 1.22m

Order Code:

04-4493

Brand: Hongshang MPN: HRA3 33/8 EAN-13: 2050004815061
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 04/02/2026

Manufactured by Hongshang, the HRA3 33/8 heatshrink features a 3:1 shrinkage ratio and includes adhesive for a secure fit. It measures 33 mm in diameter before shrinking down to 8 mm and has a length of 1.22 metres. This heatshrink is ideal for insulating and protecting wires, cables, and other components in various electrical applications.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 33mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot