Christmas Opening Hours and Delivery Dates here

Hongshang HRA3 95/25 Heatshrink Adhesive Black 3:1 1.22m

Order Code:

04-4498

Brand: Hongshang MPN: HRA3 95/25 EAN-13: 2050004812329
Qty Unit Price (Ex VAT)
1+ £32.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 04/02/2026

The Hongshang HRA3 95/25 Heatshrink + adhesive is a versatile and durable tubing product designed for insulation and protection. With a shrinkage ratio of 3:1 and an inner adhesive lining, it offers effective sealing and environmental protection for cables and connectors. Typical applications include electrical insulation and strain relief in automotive, marine, and industrial settings.
Shrinkage Ratio 3:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 30mm
Nominal inside diameter (pre-shrinkage) 95mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 4.20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot