Hongshang manufactures the HRA3 130/36 heatshrink with a 3:1 shrinkage ratio, featuring adhesive lining for secure sealing. This black heat shrink tube is 130 mm when unshrunk and reduces to 36 mm, with a length of 1.22 m. It is ideal for providing environmental protection and electrical insulation to cables and connectors.
Type | Heatshrink + adhesive |
Factory colour | Black |
Halogen-free | No |
Manufacturer part # | HRA3 130/36 |
Material | Polyolefin (irradiated) |
Max. temperature | +125°C |
Min. temperature | -55°C |
Misc Attribute | HRA3 130/36 |
Nominal diameter (post-shrinkage) | 36mm |
Nominal inside diameter (pre-shrinkage) | 130mm |
RoHS-compliant | Yes |
Shrink temperature (min.) | +120°C |
Shrinkage | 3:1 |
Wall thickness (post-shrinkage) | 4.20mm |
---|
To use this facility please Sign In.
Sign In