Hot Pads 16501 Windscreen Heater 12V

Order Code:

59-4161

Brand: Hot Pads MPN: 16501 EAN-13: 4017681165016

Discontinued


This fast defrosting car windscreen heater saves you from time-consuming scraping and freezing-cold hands! It quickly removes frost and condensation to give you clear, safe vision even at temperatures down to -10°C.

The heater's universal 3-suction cup fitting and folding design makes it suitable for almost all window sizes and shapes.


  • Plugs into cigarette lighter socket
  • Power-on indicator LED
  • Operating temperature of heating surface: 60°C
  • Mounting: 3 suction cups
  • Connection cable: 1m
  • Size (L): 99.5 cm (folded)
  • Weight: 0.7kg
  • Colour: black
Type Windscreen heater
Capacity N/A
Load 0.7kg

Reviews


Be the first to submit a review

Trustpilot