Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Hultafors Tri-Lok Pocket Tape is an accurate, durable and reliable tape that is ideal for the professional user. Polyester coated blade and clear 2-colour printing on a yellow background. The blade is accurate to EC Class I.
Features a tough grey ABS case with a non-slip rubber grip pad. The easy-to-use brake holds the blade securely at the desired length and the effective bump stop gives added blade and end-hook protection during use. Also fitted with a belt clip and self-zeroing end-hook.
Available with both metric and imperial graduations or metric only.
Made in Britain.
This Hultafors TL5ME Tri-Lok Pocket Tape has metric and imperial graduations.
Specification
Blade Length: 5m/16ft
Blade Width: 19mm
Accuracy: EC Class I
Type | Tape |
---|
To use this facility please Sign In.
Sign In